BC338 vs BC338 feature comparison

BC338 Baneasa SA

Buy Now Datasheet

BC338 Samsung Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BANEASA S A SAMSUNG SEMICONDUCTOR INC
Part Package Code TO-92A TO-92
Package Description TO-92A, 3 PIN TO-92, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.8 A 0.8 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 60
JESD-30 Code O-PBCY-W3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 100 MHz
Base Number Matches 1 4
Collector-Emitter Voltage-Max 25 V
JEDEC-95 Code TO-92
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 0.625 W
Transistor Application SWITCHING

Compare BC338 with alternatives

Compare BC338 with alternatives