BC338 vs 2N5089G feature comparison

BC338 Baneasa SA

Buy Now Datasheet

2N5089G onsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BANEASA S A ON SEMICONDUCTOR
Part Package Code TO-92A TO-92 (TO-226) 5.33mm Body Height
Package Description TO-92A, 3 PIN CYLINDRICAL, O-PBCY-T3
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.8 A 0.05 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 450
JESD-30 Code O-PBCY-W3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 50 MHz
Base Number Matches 1 1
Pbfree Code Yes
Manufacturer Package Code 29-11
Samacsys Manufacturer onsemi
Collector-Emitter Voltage-Max 25 V
JEDEC-95 Code TO-92
JESD-609 Code e1
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max (Abs) 1.5 W
Terminal Finish TIN SILVER COPPER
Transistor Application AMPLIFIER

Compare BC338 with alternatives

Compare 2N5089G with alternatives