BB8-P-94-G vs G4298-104703 feature comparison

BB8-P-94-G Adam Technologies Inc

Buy Now Datasheet

G4298-104703 Wieson Technologies Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer ADAM TECHNOLOGIES INC WIESON TECHNOLOGIES CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS COMPLIANT ROHS COMPLIANT
Board Mounting Option PEG
Body Breadth 0.126 inch 0.109 inch
Body Depth 0.14 inch 0.051 inch
Body Length 1.524 inch 0.785 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 40 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
Dielectric Withstanding Voltage 500VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω
Insulator Color NATURAL
Insulator Material GLASS FILLED POLYAMIDE POLYETHYLENE
JESD-609 Code e4
Mating Contact Pitch 0.031 inch 0.016 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -65 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 3.9878 mm 3.7592 mm
Plating Thickness FLASH inch 15u inch
Polarization Key POLARIZED KEY
Rated Current (Signal) 0.5 A
Reference Standard UL UL
Terminal Pitch 0.7874 mm 0.4064 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 94 94
Base Number Matches 1 1

Compare BB8-P-94-G with alternatives

Compare G4298-104703 with alternatives