BB8-P-94-G
vs
G4298-104701
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
ADAM TECHNOLOGIES INC
|
WIESON TECHNOLOGIES CO LTD
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Board Mounting Option |
PEG
|
|
Body Breadth |
0.126 inch
|
0.109 inch
|
Body Depth |
0.14 inch
|
0.051 inch
|
Body Length |
1.524 inch
|
0.785 inch
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
AU ON NI
|
AU ON NI
|
Contact Finish Termination |
Gold (Au) - with Nickel (Ni) barrier
|
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
PHOSPHOR BRONZE
|
COPPER ALLOY
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
40 mΩ
|
|
Contact Style |
BELLOWED TYPE
|
BELLOWED TYPE
|
Dielectric Withstanding Voltage |
500VAC V
|
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
1000000000 Ω
|
|
Insulator Color |
NATURAL
|
|
Insulator Material |
GLASS FILLED POLYAMIDE
|
POLYETHYLENE
|
JESD-609 Code |
e4
|
|
Mating Contact Pitch |
0.031 inch
|
0.016 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
155 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
3.9878 mm
|
3.7592 mm
|
Plating Thickness |
FLASH inch
|
3u inch
|
Polarization Key |
POLARIZED KEY
|
|
Rated Current (Signal) |
0.5 A
|
|
Reference Standard |
UL
|
UL
|
Terminal Pitch |
0.7874 mm
|
0.4064 mm
|
Termination Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Total Number of Contacts |
94
|
94
|
Base Number Matches |
1
|
1
|
|
|
|
Compare BB8-P-94-G with alternatives
Compare G4298-104701 with alternatives