BAW56W vs BAW56W-T feature comparison

BAW56W Siemens

Buy Now Datasheet

BAW56W-T NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SIEMENS A G NXP SEMICONDUCTORS
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Configuration COMMON ANODE, 2 ELEMENTS COMMON ANODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.25 V 1.25 V
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Non-rep Pk Forward Current-Max 4.5 A 4 A
Number of Elements 2 2
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 0.2 A 0.15 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.25 W 0.2 W
Qualification Status Not Qualified Not Qualified
Reverse Current-Max 2.5 µA 1 µA
Reverse Recovery Time-Max 0.006 µs 0.004 µs
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 3 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code SC-70
Package Description R-PDSO-G3
Pin Count 3
JESD-609 Code e3
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 90 V
Terminal Finish Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 40

Compare BAW56W with alternatives

Compare BAW56W-T with alternatives