BAV99S,115
vs
BAV99S/DG,115
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
NEXPERIA
|
NXP SEMICONDUCTORS
|
Part Package Code |
TSSOP
|
TSSOP
|
Package Description |
SC-88, 6 PIN
|
|
Pin Count |
6
|
6
|
Manufacturer Package Code |
SOT363
|
SOT363
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.70
|
|
Date Of Intro |
1999-05-11
|
|
Samacsys Manufacturer |
Nexperia
|
|
Additional Feature |
LOW LEAKAGE CURRENT
|
|
Application |
GENERAL PURPOSE
|
|
Configuration |
2 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
|
|
Diode Element Material |
SILICON
|
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1.25 V
|
0.715 V
|
JESD-30 Code |
R-PDSO-G6
|
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
1
|
|
Non-rep Pk Forward Current-Max |
4 A
|
4 A
|
Number of Elements |
4
|
|
Number of Phases |
1
|
|
Number of Terminals |
6
|
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Output Current-Max |
0.2 A
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Power Dissipation-Max |
0.25 W
|
0.25 W
|
Reference Standard |
IEC-60134
|
|
Rep Pk Reverse Voltage-Max |
100 V
|
100 V
|
Reverse Current-Max |
50 µA
|
0.5 µA
|
Reverse Recovery Time-Max |
0.004 µs
|
0.004 µs
|
Reverse Test Voltage |
80 V
|
80 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN
|
|
Terminal Form |
GULL WING
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare BAV99S,115 with alternatives
-
BAV99S,115 vs BAV99S
-
BAV99S,115 vs BAV99S,165
-
BAV99S,115 vs BAV99ST/R
-
BAV99S,115 vs BAV99S/ZL
-
BAV99S,115 vs BAV99S,125
-
BAV99S,115 vs BAV99S/T3
-
BAV99S,115 vs BAV99S/G
-
BAV99S,115 vs BAV99S/DG
-
BAV99S,115 vs BAV99S,135
Compare BAV99S/DG,115 with alternatives
-
BAV99S/DG,115 vs BAV99S
-
BAV99S/DG,115 vs BAV99S,165
-
BAV99S/DG,115 vs BAV99ST/R
-
BAV99S/DG,115 vs BAV99S/ZL
-
BAV99S/DG,115 vs BAV99S,125
-
BAV99S/DG,115 vs BAV99S/T3
-
BAV99S/DG,115 vs BAV99S/G
-
BAV99S/DG,115 vs BAV99S/DG
-
BAV99S/DG,115 vs BAV99S,135