BAV99
vs
EM401
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
JIANGSU CHANGJIANG ELECTRONICS TECHNOLOGY CO LTD
|
ELECTRONIC DEVICES INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
Changjiang Electronics Tech (CJ)
|
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
0.715 V
|
|
Non-rep Pk Forward Current-Max |
0.5 A
|
|
Operating Temperature-Max |
150 °C
|
|
Output Current-Max |
0.2 A
|
0.001 A
|
Rep Pk Reverse Voltage-Max |
70 V
|
|
Reverse Recovery Time-Max |
0.006 µs
|
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
7
|
3
|
Package Description |
|
R-PDSO-C2
|
HTS Code |
|
8541.10.00.70
|
Configuration |
|
SINGLE
|
Diode Element Material |
|
SILICON
|
JESD-30 Code |
|
R-PDSO-C2
|
Number of Elements |
|
1
|
Number of Terminals |
|
2
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Qualification Status |
|
Not Qualified
|
Terminal Form |
|
C BEND
|
Terminal Position |
|
DUAL
|
|
|
|
Compare BAV99 with alternatives
Compare EM401 with alternatives