BAV99
vs
BYW27-1000GP
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
JIANGSU CHANGJIANG ELECTRONICS TECHNOLOGY CO LTD
|
GENERAL INSTRUMENT CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
Samacsys Manufacturer |
Changjiang Electronics Tech (CJ)
|
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
0.715 V
|
|
Non-rep Pk Forward Current-Max |
0.5 A
|
|
Operating Temperature-Max |
150 °C
|
|
Output Current-Max |
0.2 A
|
1 A
|
Rep Pk Reverse Voltage-Max |
70 V
|
1000 V
|
Reverse Recovery Time-Max |
0.006 µs
|
20 µs
|
Surface Mount |
YES
|
NO
|
Base Number Matches |
7
|
1
|
Package Description |
|
O-PALF-W2
|
Case Connection |
|
ISOLATED
|
Configuration |
|
SINGLE
|
Diode Element Material |
|
SILICON
|
JEDEC-95 Code |
|
DO-41
|
JESD-30 Code |
|
O-PALF-W2
|
Number of Elements |
|
1
|
Number of Terminals |
|
2
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
ROUND
|
Package Style |
|
LONG FORM
|
Qualification Status |
|
Not Qualified
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
AXIAL
|
|
|
|
Compare BAV99 with alternatives
Compare BYW27-1000GP with alternatives