BAT54AW vs BAT54AHMFH feature comparison

BAT54AW Zowie Technology Corp

Buy Now Datasheet

BAT54AHMFH ROHM Semiconductor

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Not Recommended
Ihs Manufacturer ZOWIE TECHNOLOGY CORP ROHM CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.24 V 0.8 V
Operating Temperature-Max 150 °C 150 °C
Rep Pk Reverse Voltage-Max 30 V 30 V
Reverse Recovery Time-Max 0.005 µs 0.05 µs
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Base Number Matches 29 1
Rohs Code Yes
Package Description R-PDSO-G3
HTS Code 8541.10.00.70
Additional Feature HIGH RELIABILITY
Application GENERAL PURPOSE
Configuration COMMON ANODE, 2 ELEMENTS
Diode Element Material SILICON
JESD-30 Code R-PDSO-G3
Non-rep Pk Forward Current-Max 0.6 A
Number of Elements 2
Number of Phases 1
Number of Terminals 3
Output Current-Max 0.2 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reference Standard AEC-Q101
Reverse Current-Max 2 µA
Reverse Test Voltage 25 V
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare BAT54AW with alternatives

Compare BAT54AHMFH with alternatives