BAT54AW vs BAT54AHE3-TP feature comparison

BAT54AW Zowie Technology Corp

Buy Now Datasheet

BAT54AHE3-TP Micro Commercial Components

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer ZOWIE TECHNOLOGY CORP MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.24 V 0.4 V
Operating Temperature-Max 150 °C 125 °C
Rep Pk Reverse Voltage-Max 30 V 30 V
Reverse Recovery Time-Max 0.005 µs 0.005 µs
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Base Number Matches 29 1
Rohs Code Yes
Package Description SOT-23, 3 PIN
Application GENERAL PURPOSE
Configuration COMMON ANODE, 2 ELEMENTS
Diode Element Material SILICON
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Non-rep Pk Forward Current-Max 0.6 A
Number of Elements 2
Number of Phases 1
Number of Terminals 3
Operating Temperature-Min -55 °C
Output Current-Max 0.2 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.25 W
Reference Standard AEC-Q101
Reverse Current-Max 2 µA
Reverse Test Voltage 25 V
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 10

Compare BAT54AW with alternatives

Compare BAT54AHE3-TP with alternatives