B72210S0140K101 vs B72210-S140-K101 feature comparison

B72210S0140K101 TDK Epcos

Buy Now Datasheet

B72210-S140-K101 TDK Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer EPCOS AG TDK CORP
Package Description Radial, RADIAL LEADED
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8533.40.40.00
Samacsys Manufacturer TDK
Circuit RMS Voltage-Max 14 V 14 V
Energy Absorbing Capacity-Max 2 J 2 J
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 14.5 mm 14.5 mm
Package Length 12 mm 12 mm
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial Radial
Package Width 4.2 mm 4.2 mm
Packing Method BULK BULK
Rated Power Dissipation (P) 0.05 W 0.05 W
Reference Standard UL, CSA
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE METAL OXIDE FILM
Terminal Finish TIN Tin (Sn)
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Tolerance 10% 10%
Working Voltage 18 V 18 V
Base Number Matches 1 1
Additional Feature FLAME PROOF

Compare B72210S0140K101 with alternatives

Compare B72210-S140-K101 with alternatives