B72207S0500K101 vs B72207S0500K101 feature comparison

B72207S0500K101 TDK Epcos

Buy Now Datasheet

B72207S0500K101 TDK Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EPCOS AG TDK CORP
Package Description Radial, RADIAL LEADED
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8533.40.40.00
Samacsys Manufacturer TDK TDK
Circuit RMS Voltage-Max 50 V 50 V
Energy Absorbing Capacity-Max 4.2 J 4.2 J
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 11 mm 11 mm
Package Length 9 mm 9 mm
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial Radial
Package Width 3.3 mm 3.3 mm
Packing Method BULK BULK
Rated Power Dissipation (P) 0.25 W 0.25 W
Reference Standard UL, CSA UL, CSA
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE METAL OXIDE
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Tolerance 10% 10%
Working Voltage 65 V 65 V
Base Number Matches 1 1

Compare B72207S0500K101 with alternatives

Compare B72207S0500K101 with alternatives