B72207S0461K101 vs Q69X4743 feature comparison

B72207S0461K101 TDK Corporation

Buy Now Datasheet

Q69X4743 TDK Epcos

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP EPCOS AG
Package Description RADIAL LEADED ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Samacsys Manufacturer TDK
Circuit RMS Voltage-Max 460 V 460 V
Energy Absorbing Capacity-Max 36 J 36 J
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C
Package Height 11.5 mm
Package Length 9 mm
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial
Package Width 5.7 mm
Packing Method BULK
Rated Power Dissipation (P) 0.25 W 0.25 W
Reference Standard UL, CSA
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE
Terminal Finish TIN TIN
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Tolerance 10%
Working Voltage 615 V 615 V
Base Number Matches 1 1
Pbfree Code Yes

Compare B72207S0461K101 with alternatives

Compare Q69X4743 with alternatives