B72207S0461K101 vs B72207-S461-K101 feature comparison

B72207S0461K101 TDK Corporation

Buy Now Datasheet

B72207-S461-K101 TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP TDK CORP
Package Description RADIAL LEADED RADIAL LEADED
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8533.40.40.00
Samacsys Manufacturer TDK
Circuit RMS Voltage-Max 460 V 460 V
Energy Absorbing Capacity-Max 36 J 36 J
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 11.5 mm
Package Length 9 mm
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial
Package Width 5.7 mm
Packing Method BULK BULK
Rated Power Dissipation (P) 0.25 W 0.25 W
Reference Standard UL, CSA
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE
Terminal Finish TIN Tin (Sn)
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Tolerance 10%
Working Voltage 615 V 615 V
Base Number Matches 1 1
Additional Feature FLAME PROOF

Compare B72207S0461K101 with alternatives

Compare B72207-S461-K101 with alternatives