B41821A9337M002 vs MAL214839331E3 feature comparison

B41821A9337M002 TDK Corporation

Buy Now Datasheet

MAL214839331E3 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP VISHAY INTERTECHNOLOGY INC
Package Description , RADIAL LEADED
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 330 µF 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm 16 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 500 mΩ
JESD-609 Code e3 e3
Leakage Current 0.33 mA 0.33 mA
Length 25 mm 25 mm
Manufacturer Series B41851
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method BULK AMMO PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 800 mA 630 mA
Series B41821
Surface Mount NO NO
Tan Delta 0.1 0.08
Terminal Finish MATTE TIN MATTE TIN
Terminal Pitch 7.5 mm 7.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Multilayer No

Compare B41821A9337M002 with alternatives

Compare MAL214839331E3 with alternatives