AT45DB321D-SU vs AT45DB321E-SHF-T feature comparison

AT45DB321D-SU Adesto Technologies Corporation

Buy Now Datasheet

AT45DB321E-SHF-T Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ADESTO TECHNOLOGIES CORP RENESAS ELECTRONICS CORP
Part Package Code SOIC SOIC-W
Package Description SOIC-8
Pin Count 8
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Samacsys Manufacturer Adesto Technologies Renesas Electronics
Additional Feature ORGANIZED AS 8192 PAGES OF 528 BYTES EACH
Clock Frequency-Max (fCLK) 66 MHz 85 MHz
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e4
Length 5.29 mm 5.29 mm
Memory Density 33554432 bit 33554432 bit
Memory IC Type FLASH FLASH
Memory Width 1 1
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 33554432 words 33554432 words
Number of Words Code 32000000 32000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 32MX1 32MX1
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) 260 260
Programming Voltage 2.7 V 3 V
Qualification Status Not Qualified
Seated Height-Max 2.16 mm 2.16 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.3 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 5.24 mm 5.24 mm
Base Number Matches 5 1
Factory Lead Time 18 Weeks

Compare AT45DB321D-SU with alternatives

Compare AT45DB321E-SHF-T with alternatives