AT45DB161E-SSHF-B vs NX25P16VFI feature comparison

AT45DB161E-SSHF-B Renesas Electronics Corporation

Buy Now Datasheet

NX25P16VFI Winbond Electronics Corp

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP WINBOND ELECTRONICS CORP
Part Package Code SOIC-N SOIC
Reach Compliance Code compliant not_compliant
Factory Lead Time 18 Weeks
Samacsys Manufacturer Renesas Electronics
Clock Frequency-Max (fCLK) 70 MHz 25 MHz
Data Retention Time-Min 20 20
Endurance 100000 Write/Erase Cycles 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-G8 R-PDSO-G16
JESD-609 Code e4 e0
Length 4.925 mm 10.285 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type FLASH FLASH
Memory Width 1 8
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 8 16
Number of Words 16777216 words 2097152 words
Number of Words Code 16000000 2000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 16MX1 2MX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Programming Voltage 2.7 V 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 2.64 mm
Serial Bus Type SPI SPI
Standby Current-Max 0.00001 A 0.000005 A
Supply Current-Max 0.026 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.3 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Type NOR TYPE NOR TYPE
Width 3.9 mm 7.49 mm
Write Protection HARDWARE/SOFTWARE HARDWARE/SOFTWARE
Base Number Matches 1 7
Package Description SOP,
Pin Count 16
ECCN Code EAR99
HTS Code 8542.32.00.51
Output Characteristics 3-STATE

Compare AT45DB161E-SSHF-B with alternatives

Compare NX25P16VFI with alternatives