AT45DB161E-SSHF-B vs AT45DB161D-MU feature comparison

AT45DB161E-SSHF-B Renesas Electronics Corporation

Buy Now Datasheet

AT45DB161D-MU Adesto Technologies Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP ADESTO TECHNOLOGIES CORP
Part Package Code SOIC-N DFN
Reach Compliance Code compliant compliant
Factory Lead Time 18 Weeks
Samacsys Manufacturer Renesas Electronics Adesto Technologies
Clock Frequency-Max (fCLK) 70 MHz 66 MHz
Data Retention Time-Min 20
Endurance 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-G8 R-PDSO-N8
JESD-609 Code e4 e3
Length 4.925 mm 6 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type FLASH FLASH
Memory Width 1 1
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 16777216 words 16777216 words
Number of Words Code 16000000 16000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 16MX1 16MX1
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP HVSON
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Parallel/Serial SERIAL SERIAL
Programming Voltage 2.7 V 2.7 V
Qualification Status Not Qualified
Seated Height-Max 1.75 mm 1 mm
Serial Bus Type SPI
Standby Current-Max 0.00001 A
Supply Current-Max 0.026 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.3 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Type NOR TYPE
Width 3.9 mm 5 mm
Write Protection HARDWARE/SOFTWARE
Base Number Matches 1 4
Package Description MLF-8
Pin Count 8
Manufacturer Package Code MLF
ECCN Code EAR99
HTS Code 8542.32.00.51

Compare AT45DB161E-SSHF-B with alternatives

Compare AT45DB161D-MU with alternatives