AT25DF641A-SH-T vs M25PX64STVMP3TB feature comparison

AT25DF641A-SH-T Adesto Technologies Corporation

Buy Now Datasheet

M25PX64STVMP3TB Micron Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ADESTO TECHNOLOGIES CORP MICRON TECHNOLOGY INC
Part Package Code SOIC
Package Description SOIC-8
Pin Count 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Samacsys Manufacturer Adesto Technologies
Clock Frequency-Max (fCLK) 85 MHz
Data Retention Time-Min 20
Endurance 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 5.29 mm
Memory Density 67108864 bit
Memory IC Type FLASH FLASH
Memory Width 8
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Number of Words 8388608 words
Number of Words Code 8000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 8MX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial SERIAL
Programming Voltage 2.7 V 2.7 V
Qualification Status Not Qualified
Seated Height-Max 2.16 mm
Serial Bus Type DSPI
Standby Current-Max 0.00002 A
Supply Current-Max 0.04 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Type NOR TYPE
Width 5.24 mm
Write Protection HARDWARE/SOFTWARE
Base Number Matches 1 1

Compare AT25DF641A-SH-T with alternatives

Compare M25PX64STVMP3TB with alternatives