AT25640B-SSHL-B vs AT25640B-SSPDGV-T feature comparison

AT25640B-SSHL-B Atmel Corporation

Buy Now Datasheet

AT25640B-SSPDGV-T Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer ATMEL CORP MICROCHIP TECHNOLOGY INC
Part Package Code SOIC
Package Description 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 0.150 INCH, HALOGEN AND LEAD FREE, PLASTIC, MS-012AA, SOIC-8
Pin Count 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Samacsys Manufacturer Microchip Microchip
Clock Frequency-Max (fCLK) 20 MHz 5 MHz
Data Retention Time-Min 100 100
Endurance 1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e4 e4
Length 4.925 mm 4.9 mm
Memory Density 65536 bit 65536 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Organization 8KX8 8KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.23
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Serial Bus Type SPI SPI
Standby Current-Max 0.000006 A 0.000013 A
Supply Current-Max 0.01 mA 0.007 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.8 V 2.5 V
Supply Voltage-Nom (Vsup) 2.5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
Write Cycle Time-Max (tWC) 5 ms 5 ms
Write Protection HARDWARE/SOFTWARE HARDWARE/SOFTWARE
Base Number Matches 1 1
Number of Ports 1
Programming Voltage 5 V
Screening Level AEC-Q100
Time@Peak Reflow Temperature-Max (s) 30

Compare AT25640B-SSHL-B with alternatives

Compare AT25640B-SSPDGV-T with alternatives