APT5015BVFR vs IRFBA32N50KPBF feature comparison

APT5015BVFR Advanced Power Technology

Buy Now Datasheet

IRFBA32N50KPBF International Rectifier

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ADVANCED POWER TECHNOLOGY INC INTERNATIONAL RECTIFIER CORP
Package Description FLANGE MOUNT, R-PSFM-T3 IN-LINE, R-PSIP-T3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature AVALANCHE RATED AVALANCHE RATED
Avalanche Energy Rating (Eas) 1300 mJ 760 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 500 V 500 V
Drain Current-Max (ID) 32 A 32 A
Drain-source On Resistance-Max 0.15 Ω 0.14 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-247AD
JESD-30 Code R-PSFM-T3 R-PSIP-T3
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT IN-LINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 370 W
Pulsed Drain Current-Max (IDM) 128 A 128 A
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD MATTE TIN OVER NICKEL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 2
Pbfree Code Yes
Pin Count 4