AMMC-5024-W10
vs
HMMC-5022
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
BROADCOM LTD
|
AGILENT TECHNOLOGIES INC
|
Package Description |
DIE OR CHIP
|
0.1173 X 0.0303 INCH, 0.0056 INCH HEIGHT, DIE
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A001.B.2.D
|
|
HTS Code |
8542.33.00.01
|
|
Samacsys Manufacturer |
Avago Technologies
|
|
Additional Feature |
HIGH RELIABILITY
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
14 dB
|
8 dB
|
Input Power-Max (CW) |
17 dBm
|
23 dBm
|
Number of Functions |
1
|
|
Operating Frequency-Max |
40000 MHz
|
22000 MHz
|
Operating Frequency-Min |
0.03 MHz
|
2000 MHz
|
Package Equivalence Code |
DIE OR CHIP
|
DIE OR CHIP
|
Power Supplies |
7 V
|
7 V
|
RF/Microwave Device Type |
WIDE BAND MEDIUM POWER
|
WIDE BAND LOW POWER
|
Supply Current-Max |
350 mA
|
150 mA
|
Technology |
GAAS
|
GAAS
|
Base Number Matches |
1
|
2
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-55 °C
|
|
|
|
Compare AMMC-5024-W10 with alternatives
Compare HMMC-5022 with alternatives