AM2940XM vs AM2942LC feature comparison

AM2940XM AMD

Buy Now Datasheet

AM2942LC AMD

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC ADVANCED MICRO DEVICES INC
Part Package Code DIE QLCC
Package Description DIE, QCCN,
Pin Count 28 28
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.31.00.01 8542.31.00.01
Clock Frequency-Max 16 MHz 17 MHz
External Data Bus Width 8 8
JESD-30 Code R-XUUC-N28 S-CQCC-N28
Number of Terminals 28 28
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material UNSPECIFIED CERAMIC, METAL-SEALED COFIRED
Package Code DIE QCCN
Package Shape RECTANGULAR SQUARE
Package Style UNCASED CHIP CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Supply Current-Max 315 mA 265 mA
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Position UPPER QUAD
uPs/uCs/Peripheral ICs Type BIT-SLICE PROCESSOR, DIRECT MEMORY ADDRESS GENERATOR BIT-SLICE PROCESSOR, DIRECT MEMORY ADDRESS GENERATOR
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Length 8.89 mm
Seated Height-Max 2.54 mm
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Width 8.89 mm

Compare AM2940XM with alternatives

Compare AM2942LC with alternatives