AM2940DC
vs
AM2942LC
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ADVANCED MICRO DEVICES INC
|
ADVANCED MICRO DEVICES INC
|
Part Package Code |
DIP
|
QLCC
|
Package Description |
DIP, DIP28,.6
|
QCCN,
|
Pin Count |
28
|
28
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Clock Frequency-Max |
17 MHz
|
17 MHz
|
External Data Bus Width |
8
|
8
|
JESD-30 Code |
R-GDIP-T28
|
S-CQCC-N28
|
JESD-609 Code |
e0
|
e0
|
Length |
37.211 mm
|
8.89 mm
|
Number of Terminals |
28
|
28
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
DIP
|
QCCN
|
Package Equivalence Code |
DIP28,.6
|
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
IN-LINE
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.715 mm
|
2.54 mm
|
Supply Current-Max |
290 mA
|
265 mA
|
Supply Voltage-Max |
5.25 V
|
5.25 V
|
Supply Voltage-Min |
4.75 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
TTL
|
TTL
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
NO LEAD
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
QUAD
|
Width |
15.24 mm
|
8.89 mm
|
uPs/uCs/Peripheral ICs Type |
BIT-SLICE PROCESSOR, DIRECT MEMORY ADDRESS GENERATOR
|
BIT-SLICE PROCESSOR, DIRECT MEMORY ADDRESS GENERATOR
|
Base Number Matches |
4
|
1
|
|
|
|
Compare AM2940DC with alternatives
Compare AM2942LC with alternatives