ADSP-BF533SBBCZ-5V vs ADSP-BF533SKBC-6V feature comparison

ADSP-BF533SBBCZ-5V Analog Devices Inc

Buy Now Datasheet

ADSP-BF533SKBC-6V Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code BGA BGA
Package Description LFBGA, BGA160,14X14,32 LFBGA, BGA160,14X14,32
Pin Count 160 160
Manufacturer Package Code BC-160-2 BC-160-2
Reach Compliance Code compliant unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer Analog Devices Analog Devices
Additional Feature ALSO REQUIRES 3V OR 3.3V SUPPLY ALSO REQUIRES 3V OR 3.3V SUPPLY
Address Bus Width 19 19
Barrel Shifter YES YES
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 40 MHz 40 MHz
External Data Bus Width 16 16
Format FIXED POINT FIXED POINT
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-PBGA-B160 S-PBGA-B160
JESD-609 Code e1 e0
Length 12 mm 12 mm
Low Power Mode YES YES
Moisture Sensitivity Level 3 3
Number of Terminals 160 160
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA LFBGA
Package Equivalence Code BGA160,14X14,32 BGA160,14X14,32
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 240
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.7 mm 1.7 mm
Speed 533 MHz 600 MHz
Supply Voltage-Max 1.45 V 1.45 V
Supply Voltage-Min 0.8 V 0.8 V
Supply Voltage-Nom 1.25 V 1.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) TIN LEAD SILVER
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 12 mm 12 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, OTHER DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches 1 1

Compare ADSP-BF533SBBCZ-5V with alternatives

Compare ADSP-BF533SKBC-6V with alternatives