ADP3338AKC-1.8-RL
vs
MIC5200-3.3BMT&R
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
MICREL INC
|
Part Package Code |
TO-261AA
|
SOIC
|
Package Description |
SOP, SOT-223
|
SOP,
|
Pin Count |
4
|
8
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Analog Devices
|
|
Adjustability |
FIXED
|
|
Dropout Voltage1-Max |
0.4 V
|
0.35 V
|
Dropout Voltage1-Nom |
0.19 V
|
|
Input Voltage Absolute-Max |
8.5 V
|
|
Input Voltage-Max |
8 V
|
26 V
|
Input Voltage-Min |
2.7 V
|
2.5 V
|
JESD-30 Code |
R-PDSO-G4
|
R-PDSO-G8
|
JESD-609 Code |
e0
|
e0
|
Length |
6.5 mm
|
4.93 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
|
Number of Terminals |
4
|
8
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
1 A
|
0.1 A
|
Output Voltage1-Max |
1.8252 V
|
3.366 V
|
Output Voltage1-Min |
1.7748 V
|
3.234 V
|
Output Voltage1-Nom |
1.8 V
|
3.3 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOT-223
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Packing Method |
TR
|
|
Peak Reflow Temperature (Cel) |
240
|
240
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.8 mm
|
1.73 mm
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn85Pb15)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
2.3 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Voltage Tolerance-Max |
1.6%
|
2%
|
Width |
3.5 mm
|
3.94 mm
|
Base Number Matches |
2
|
1
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare ADP3338AKC-1.8-RL with alternatives
Compare MIC5200-3.3BMT&R with alternatives