ACPM-7311-OR1
vs
ACPM-7311
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
BROADCOM LTD
|
BROADCOM LTD
|
Package Description |
SOLCC10,.16,32
|
SOLCC10,.16,32
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Samacsys Manufacturer |
Avago Technologies
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
11.5 dB
|
11 dB
|
Input Power-Max (CW) |
10 dBm
|
10 dBm
|
JESD-609 Code |
e4
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
10
|
10
|
Operating Frequency-Max |
849 MHz
|
849 MHz
|
Operating Frequency-Min |
824 MHz
|
824 MHz
|
Operating Temperature-Max |
90 °C
|
90 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SOLCC10,.16,32
|
SOLCC10,.16,32
|
Power Supplies |
3.4 V
|
3.4 V
|
RF/Microwave Device Type |
NARROW BAND LOW POWER
|
NARROW BAND LOW POWER
|
Supply Current-Max |
525 mA
|
480 mA
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Gold (Au)
|
|
VSWR-Max |
10
|
2.5
|
Base Number Matches |
1
|
5
|
|
|
|
Compare ACPM-7311-OR1 with alternatives
Compare ACPM-7311 with alternatives