ACM2012-201-2P-T001 vs SPDL3216-121-2P-T feature comparison

ACM2012-201-2P-T001 TDK Corporation

Buy Now Datasheet

SPDL3216-121-2P-T Bel Fuse

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP BEL FUSE INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Factory Lead Time 15 Weeks 16 Weeks
Samacsys Manufacturer TDK
DC Resistance-Max 0.25 Ω 0.3 Ω
Filter Type DATA LINE FILTER DATA LINE FILTER
Height 1.3 mm 2 mm
Length 2 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 2 2
Number of Terminals 4 4
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Impedance 200 OHM Ω 120 OHM Ω
Packing Method TR, 7 INCH TR
Rated Current 0.35 A 0.35 A
Rated Voltage 50 V 50 V
Screening Level AEC-Q200 AEC-Q200
Width 1.2 mm 1.6 mm
Base Number Matches 1 1
Insulation Resistance-Min 10 MΩ

Compare ACM2012-201-2P-T001 with alternatives

Compare SPDL3216-121-2P-T with alternatives