ACM2012-201-2P-T001 vs ICM1206ER900M feature comparison

ACM2012-201-2P-T001 TDK Corporation

Buy Now Datasheet

ICM1206ER900M Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Factory Lead Time 15 Weeks 20 Weeks
Samacsys Manufacturer TDK Vishay
DC Resistance-Max 0.25 Ω 0.3 Ω
Filter Type DATA LINE FILTER DATA LINE FILTER
Height 1.3 mm 1.9 mm
Length 2 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 2 2
Number of Terminals 4 4
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Impedance 200 OHM Ω 90 OHM Ω
Packing Method TR, 7 INCH TAPE AND REEL
Rated Current 0.35 A 0.37 A
Rated Voltage 50 V 50 V
Screening Level AEC-Q200
Width 1.2 mm 1.6 mm
Base Number Matches 1 1
Package Description ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 4 PIN
Insulation Resistance-Min 10 MΩ
JESD-609 Code e3
Terminal Finish Matte Tin (Sn)

Compare ACM2012-201-2P-T001 with alternatives

Compare ICM1206ER900M with alternatives