98464-G61B50LF vs 4-1658549-3 feature comparison

98464-G61B50LF Amphenol FCi

Buy Now Datasheet

4-1658549-3 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FCI TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.24 inch 0.352 inch
Body Length 2.024 inch 2.6 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (30) OVER NICKEL (50) NOT APPLICABLE
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material COPPER ALLOY NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 25 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 650VAC V
Durability 100 Cycles
Filter Feature NO NO
Insulation Resistance 1000000000 Ω
Insulator Color BLACK BLUE
Insulator Material POLYETHYLENE POLYAMIDE
JESD-609 Code e3
Mating Contact Pitch 0.079 inch 0.1 inch
Mating Contact Row Spacing 0.079 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -40 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.0066 mm 2.54 mm
Plating Thickness 30u inch 30u inch
Polarization Key POLARIZED HOUSING POLARIZED
Rated Current (Signal) 2 A 2 A
Reference Standard UL, CSA UL
Terminal Length 0.098 inch 0.1 inch
Terminal Pitch 2.0066 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 50 50
Base Number Matches 2 1
Samacsys Manufacturer TE Connectivity
Body Depth 0.38 inch
Body/Shell Style PLUG
DIN Conformance NO
EMI Shielded NO
Empty Shell YES
IEC Conformance NO
Insertion Force-Max ZIF N
MIL Conformance NO
Mains Connector Rating 2A
Number of Ports 1
Option GENERAL PURPOSE
Panel Mount NO
UL Flammability Code 94V-0

Compare 98464-G61B50LF with alternatives

Compare 4-1658549-3 with alternatives