95609-012 vs 2PH2-12-SG-.110/.343-L-HT feature comparison

95609-012 Amphenol FCi

Buy Now Datasheet

2PH2-12-SG-.110/.343-L-HT Adam Technologies Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer FCI ADAM TECHNOLOGIES INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature SHROUDED ROHS COMPLIANT
Body Breadth 0.24 inch 0.157 inch
Body Depth 0.33 inch 0.059 inch
Body Length 0.945 inch 0.474 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED AU ON NI
Contact Gender MALE MALE
Contact Material NOT SPECIFIED BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
Insulator Color CREAM BLACK
Insulator Material POLYETHYLENE POLYETHYLENE
JESD-609 Code e4 e3
MIL Conformance NO
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Contact Row Spacing 0.079 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.0066 mm 2.0066 mm
Plating Thickness 8u inch FLASH inch
Polarization Key POLARIZED HOUSING
Reference Standard UL UL, CSA
Terminal Length 0.1 inch 0.11 inch
Terminal Pitch 2 mm 2.0066 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 12 12
UL Flammability Code 94V-0
Base Number Matches 2 1
Body/Shell Style RECEPTACLE
Contact Finish Termination Tin (Sn)
Contact Resistance 20 mΩ
Dielectric Withstanding Voltage 500VAC V
Durability 1000 Cycles
Insulation Resistance 5000000000 Ω
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Rated Current (Signal) 1 A

Compare 95609-012 with alternatives

Compare 2PH2-12-SG-.110/.343-L-HT with alternatives