95609-012 vs 1888292-6 feature comparison

95609-012 Amphenol FCi

Buy Now Datasheet

1888292-6 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FCI TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature SHROUDED
Body Breadth 0.24 inch 0.352 inch
Body Depth 0.33 inch 0.5 inch
Body Length 0.945 inch 0.616 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color CREAM BLUE
Insulator Material POLYETHYLENE POLYAMIDE
JESD-609 Code e4
MIL Conformance NO NO
Mating Contact Pitch 0.079 inch 0.1 inch
Mating Contact Row Spacing 0.079 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.0066 mm 2.54 mm
Plating Thickness 8u inch 100u inch
Polarization Key POLARIZED HOUSING POLARIZED
Reference Standard UL UL
Terminal Length 0.1 inch 0.1 inch
Terminal Pitch 2 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 12 12
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 6
Samacsys Manufacturer TE Connectivity
Body/Shell Style PLUG
EMI Shielded NO
Empty Shell YES
Insertion Force-Max ZIF N
Mains Connector Rating 2A
Number of Ports 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Panel Mount NO
Rated Current (Signal) 2 A

Compare 95609-012 with alternatives

Compare 1888292-6 with alternatives