95-21SUGC/S400-A4/TR10 vs 95-21SUGC/S400-A4/F9 feature comparison

95-21SUGC/S400-A4/TR10 Everlight Electronics Co Ltd

Buy Now Datasheet

95-21SUGC/S400-A4/F9 Everlight Electronics Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EVERLIGHT ELECTRONICS CO LTD EVERLIGHT ELECTRONICS CO LTD
Package Description ROHS COMPLIANT PACKAGE-2 ROHS COMPLIANT PACKAGE-2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.40.20.00 8541.40.20.00
Color SUPER GREEN SUPER GREEN
Configuration SINGLE SINGLE
Forward Current-Max 0.025 A 0.025 A
Lens Type WATER CLEAR WATER CLEAR
Luminous Intensity-Nom 2300.0 mcd 2300.0 mcd
Mounting Feature AXIAL MOUNT AXIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 2.7 mm 2.7 mm
Packing Method TR, 7 INCH BULK
Peak Wavelength 518 nm 518 nm
Shape ROUND ROUND
Size 1.9 mm 1.9 mm
Surface Mount NO NO
T-code T-3/4 T-3/4
Terminal Finish NOT SPECIFIED
Viewing Angle 25 deg 25 deg
Base Number Matches 1 1

Compare 95-21SUGC/S400-A4/TR10 with alternatives

Compare 95-21SUGC/S400-A4/F9 with alternatives