94322-5006
vs
363-10-104-00-001101
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MOLEX LLC
|
PRECI-DIP SA
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
Molex
|
|
Additional Feature |
ROHS COMPLIANT
|
|
Board Mounting Option |
PEG
|
|
Body Breadth |
0.2 inch
|
0.1 inch
|
Body Depth |
0.248 inch
|
0.196 inch
|
Body Length |
0.677 inch
|
|
Body/Shell Style |
RECEPTACLE
|
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
AU
|
Contact Finish Termination |
Tin (Sn) - with Nickel (Ni) barrier
|
Gold (Au)
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT SPECIFIED
|
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
60 mΩ
|
10 mΩ
|
Dielectric Withstanding Voltage |
250VAC V
|
1400VAC V
|
Durability |
10000 Cycles
|
100 Cycles
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
500000000 Ω
|
10000000000 Ω
|
Insulator Color |
BLACK
|
BLACK
|
Insulator Material |
GLASS FILLED POLYAMIDE
|
|
JESD-609 Code |
e3
|
e4
|
Mating Contact Pitch |
0.118 inch
|
0.1 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
RIGHT ANGLE
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
1
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
PCB Contact Pattern |
STAGGERED
|
|
PCB Contact Row Spacing |
5.4864 mm
|
|
Rated Current (Signal) |
2 A
|
3 A
|
Reference Standard |
UL
|
UL
|
Terminal Pitch |
2.9972 mm
|
|
Termination Type |
SURFACE MOUNT
|
WIRE WRAP
|
Total Number of Contacts |
4
|
4
|
Base Number Matches |
3
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.40
|
Mounting Option 1 |
|
LOCKING
|
Plating Thickness |
|
9.8u inch
|
Terminal Length |
|
0.51 inch
|
|
|
|
Compare 94322-5006 with alternatives
Compare 363-10-104-00-001101 with alternatives