940-99-032-17-400004 vs 940-99-032-17-400000 feature comparison

940-99-032-17-400004 Mill-Max Mfg Corp

Buy Now Datasheet

940-99-032-17-400000 Mill-Max Mfg Corp

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MILL-MAX MFG CORP MILL-MAX MFG CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature LOW PROFILE LOW PROFILE
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Finish Termination Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Material NOT APPLICABLE NOT APPLICABLE
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On PLCC32 PLCC32
Housing Material GLASS FILLED POLYPHENYLENE SULFIDE GLASS FILLED POLYPHENYLENE SULFIDE
JESD-609 Code e0 e0
Number of Contacts 32 32
Base Number Matches 1 1

Compare 940-99-032-17-400004 with alternatives

Compare 940-99-032-17-400000 with alternatives