940-99-032-17-400004 vs 821574-1 feature comparison

940-99-032-17-400004 Mill-Max Mfg Corp

Buy Now Datasheet

821574-1 TE's AMP

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MILL-MAX MFG CORP TYCO ELECTRONICS AMP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.69.40.40
Additional Feature LOW PROFILE LOW PROFILE
Contact Finish Mating NOT APPLICABLE TIN LEAD
Contact Finish Termination Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier TIN LEAD
Contact Material NOT APPLICABLE PHOSPHOR BRONZE
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On PLCC32 PLCC68
Housing Material GLASS FILLED POLYPHENYLENE SULFIDE POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE-POLYESTER
JESD-609 Code e0 e0
Number of Contacts 32 68
Base Number Matches 1 2

Compare 940-99-032-17-400004 with alternatives

Compare 821574-1 with alternatives