940-99-032-17-400004 vs 69802-028LF feature comparison

940-99-032-17-400004 Mill-Max Mfg Corp

Buy Now Datasheet

69802-028LF Amphenol FCi

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MILL-MAX MFG CORP FCI
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.69.40.40
Additional Feature LOW PROFILE STANDARD: UL 94V-0
Contact Finish Mating NOT APPLICABLE NOT SPECIFIED
Contact Finish Termination Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Material NOT APPLICABLE NOT SPECIFIED
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On PLCC32 PLCC28
Housing Material GLASS FILLED POLYPHENYLENE SULFIDE POLYPHENYLENE SULFIDE
JESD-609 Code e0
Number of Contacts 32 28
Base Number Matches 1 1
Package Description LEAD FREE

Compare 940-99-032-17-400004 with alternatives

Compare 69802-028LF with alternatives