940-99-032-17-400004 vs 69802-028 feature comparison

940-99-032-17-400004 Mill-Max Mfg Corp

Buy Now Datasheet

69802-028 Amphenol FCi

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MILL-MAX MFG CORP FCI
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.69.40.40
Additional Feature LOW PROFILE STANDARD: UL 94V-0
Contact Finish Mating NOT APPLICABLE TIN LEAD (150) OVER NICKEL
Contact Finish Termination Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier TIN LEAD OVER NICKEL
Contact Material NOT APPLICABLE COPPER ALLOY
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On PLCC32 PLCC28
Housing Material GLASS FILLED POLYPHENYLENE SULFIDE POLYPHENYLENE SULFIDE
JESD-609 Code e0 e0
Number of Contacts 32 28
Base Number Matches 1 3
Body Breadth 0.7 inch
Body Depth 0.176 inch
Body Length 0.7 inch
Contact Configuration 7X7
Contact Style BELLOWED TYPE
Current Rating 1 A
Dielectric Withstanding Voltage 600VAC V
Insulation Resistance 10000000000 Ω
Mounting Style STRAIGHT
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C

Compare 940-99-032-17-400004 with alternatives

Compare 69802-028 with alternatives