88E1111-XX-BAB-C000
vs
VSC8641XKO-03
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MARVELL SEMICONDUCTOR INC
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
BGA
|
|
Package Description |
LBGA, BGA117,9X13,40
|
LQFP-100
|
Pin Count |
117
|
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
|
Additional Feature |
IT ALSO REQUIRES 2.5V DIGITAL SUPPLY
|
|
Data Rate |
1000000 Mbps
|
|
JESD-30 Code |
R-PBGA-B117
|
S-PQFP-G100
|
Length |
14 mm
|
12 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
117
|
100
|
Number of Transceivers |
1
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LBGA
|
HLFQFP
|
Package Equivalence Code |
BGA117,9X13,40
|
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
GRID ARRAY, LOW PROFILE
|
FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.54 mm
|
1.6 mm
|
Supply Voltage-Nom |
1 V
|
1.2 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
|
Telecom IC Type |
ETHERNET TRANSCEIVER
|
ETHERNET TRANSCEIVER
|
Terminal Form |
BALL
|
GULL WING
|
Terminal Pitch |
1 mm
|
0.4 mm
|
Terminal Position |
BOTTOM
|
QUAD
|
Width |
10 mm
|
12 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 88E1111-XX-BAB-C000 with alternatives
Compare VSC8641XKO-03 with alternatives