842-816-6039-135 vs 39-28-5604 feature comparison

842-816-6039-135 Amphenol Corporation

Buy Now Datasheet

39-28-5604 Molex

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AMPHENOL CORP MOLEX LLC
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature LATCH, H=.43" QF 50, POLARIZED
Body Breadth 0.345 inch 0.335 inch
Body Depth 0.68 inch 0.551 inch
Body Length 3.76 inch 3.274 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (30) SN ON NI
Contact Finish Termination Gold (Au) GOLD
Contact Gender MALE MALE
Contact Material NOT SPECIFIED BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 500VAC V 500VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 5000000000 Ω 1000000000 Ω
Insulator Material GLASS FILLED POLYETHYLENE GLASS FILLED POLYESTER
JESD-609 Code e4
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LATCH
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 130 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Plating Thickness 30u inch 35u inch
Polarization Key CTR W/GUIDE SLOTS SHRD CENTER
Rated Current (Signal) 1 A 1 A
Reference Standard UL, CSA UL
Terminal Length 0.62 inch 0.138 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type WIRE WRAP SOLDER
Total Number of Contacts 60 60
Base Number Matches 1 1
Samacsys Manufacturer Molex
Contact Resistance 20 mΩ
Insertion Force-Max 3.058 N
Insulator Color BLACK
Mating Information MULTIPLE MATING PARTS AVAILABLE
UL Flammability Code 94V-0
Withdrawl Force-Min .1946 N

Compare 842-816-6039-135 with alternatives

Compare 39-28-5604 with alternatives