821573-3
vs
A-CCS084-Z-R
feature comparison
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
TYCO ELECTRONICS AMP
|
ASSMANN ELECTRONICS INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
STANDARD: UL 94V-0
|
|
Contact Finish Mating |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Material |
NOT SPECIFIED
|
NOT SPECIFIED
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
PLCC84
|
PLCC84
|
Housing Material |
POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE/POLYPHENYLENE SULFIDE
|
GLASS FILLED POLYPHENYLENE SULPHIDE
|
Number of Contacts |
84
|
84
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
Yes
|
Body Breadth |
|
1.417 inch
|
Body Length |
|
1.421 inch
|
Contact Configuration |
|
21X21
|
Contact Style |
|
BELLOWED TYPE
|
Current Rating |
|
1 A
|
Dielectric Withstanding Voltage |
|
600VAC V
|
Insulation Resistance |
|
1000000000 Ω
|
Mounting Style |
|
STRAIGHT
|
Operating Temperature-Max |
|
110 °C
|
Operating Temperature-Min |
|
-55 °C
|
Termination Type |
|
SOLDER
|
|
|
|
Compare 821573-3 with alternatives
Compare A-CCS084-Z-R with alternatives