803-41-066-10-004000 vs 803-91-066-10-004000 feature comparison

803-41-066-10-004000 Mill-Max Mfg Corp

Buy Now Datasheet

803-91-066-10-004000 Mill-Max Mfg Corp

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer MILL-MAX MFG CORP MILL-MAX MFG CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination MATTE TIN OVER NICKEL TIN LEAD OVER NICKEL
Contact Material NOT SPECIFIED NOT SPECIFIED
JESD-609 Code e3 e0
Base Number Matches 1 1