8-1415006-1 vs 2-1415543-6 feature comparison

8-1415006-1 TE Connectivity

Buy Now Datasheet

2-1415543-6 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 14 Weeks, 6 Days
Samacsys Manufacturer TE Connectivity TE Connectivity
Body Breadth 12.7 mm 12.7 mm
Body Height 15.7 mm 15.7 mm
Body Length or Diameter 29 mm 29 mm
Coil Current(DC)-Max 0.033 A
Coil Operate Voltage(DC) 8.4 V
Coil Power 400 mW 400 mW
Coil Release Voltage(DC) 1.2 V
Coil Resistance 360 Ω 360 Ω
Coil Voltage(DC)-Max 12 V 12 V
Coil/Input Supply Type DC
Contact (AC) Max Rating R Load 16A@400VAC
Contact Current(AC)-Max 16 A 12 A
Contact Current(DC)-Max 16 A 12 A
Contact Voltage(AC)-Max 400 V 400 V
Contact/Output Supply Type AC
Dielectric Strength Between Coil and Contacts 5000 Vrms 5000 Vrms
Dielectric Strength Between Open Contacts 1000 Vrms 1000 Vrms
Electrical Life 10000 Cycle(s)
End Contact Material SILVER NICKEL SILVER NICKEL
Mounting Feature PANEL MOUNT PANEL MOUNT
Operate Time 14 ms
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C 70 °C
Packing Method BOX; TUBE BOX; TUBE
Physical Dimension 29mm x 12.7mm x 15.7mm
Reference Standard CSA; IEC; UL; VDE
Relay Action MOMENTARY MOMENTARY
Relay Form 1 FORM C 1 FORM C
Relay Function SPDT
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 12 ms
Sealing RT2
Surface Mount NO NO
Termination Type SOLDER/QUICK CONNECT SOLDER/QUICK CONNECT
Weight 14 g 14 g
Base Number Matches 1 1

Compare 8-1415006-1 with alternatives

Compare 2-1415543-6 with alternatives