796031D vs 842-816-6039-519 feature comparison

796031D Winchester Interconnect

Buy Now Datasheet

842-816-6039-519 Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer WINCHESTER ELECTRONICS CORP AMPHENOL CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature STANDARD: MIL-C-83503, LATCHED, POLARIZATION AVAILABLE LATCH, H=.57"
Board Mounting Option HOLE .112-.124 #2-56 THD SCREW
Body Depth 0.681 inch 0.68 inch
Body Length 3.76 inch 3.76 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI GOLD (15)
Contact Finish Termination TIN OVER NICKEL Gold (Au)
Contact Gender MALE MALE
Contact Material COPPER ALLOY NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 8 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color NATURAL
Insulator Material GLASS FILLED POLYETHYLENE GLASS FILLED POLYETHYLENE
MIL Conformance YES NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LATCH & EJECT LATCH
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 130 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Plating Thickness 30u inch 15u inch
Polarization Key POLARIZED HOUSING CTR W/GUIDE SLOTS
Rated Current (Signal) 1 A 1 A
Reference Standard UL, CSA UL, CSA
Terminal Length 0.685 inch 0.62 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type PRESS FIT/WIRE WRAP WIRE WRAP
Total Number of Contacts 60 60
UL Flammability Code 94V-0
Base Number Matches 3 2
Rohs Code Yes
Package Description ROHS COMPLIANT
Body Breadth 0.345 inch
Dielectric Withstanding Voltage 500VAC V
JESD-609 Code e4

Compare 796031D with alternatives

Compare 842-816-6039-519 with alternatives