75176-206 vs HC1906U-KP7 feature comparison

75176-206 Amphenol FCi

Buy Now Datasheet

HC1906U-KP7 Foxconn

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FCI HON HAI PRECISION INDUSTRY CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 11 11
UL Flammability Code 94V-1 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
Contact Finish Mating GOLD FLASH
Contact Finish Termination GOLD FLASH
Contact Material COPPER ALLOY
JESD-609 Code e4

Compare 75176-206 with alternatives

Compare HC1906U-KP7 with alternatives