74HC4067D,652
vs
MC14067BCPD
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NEXPERIA
|
MOTOROLA INC
|
Part Package Code |
SOP
|
DIP
|
Package Description |
SOP-24
|
DIP, DIP24,.6
|
Pin Count |
24
|
24
|
Manufacturer Package Code |
SOT137-1
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Date Of Intro |
1993-11-01
|
|
Samacsys Manufacturer |
Nexperia
|
|
Analog IC - Other Type |
SINGLE-ENDED MULTIPLEXER
|
SINGLE-ENDED MULTIPLEXER
|
JESD-30 Code |
R-PDSO-G24
|
R-PDIP-T24
|
JESD-609 Code |
e4
|
e0
|
Length |
15.4 mm
|
31.75 mm
|
Moisture Sensitivity Level |
1
|
|
Number of Channels |
16
|
16
|
Number of Functions |
1
|
1
|
Number of Terminals |
24
|
24
|
Off-state Isolation-Nom |
50 dB
|
40 dB
|
On-state Resistance Match-Nom |
9 Ω
|
10 Ω
|
On-state Resistance-Max (Ron) |
180 Ω
|
280 Ω
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.65 mm
|
5.08 mm
|
Supply Voltage-Max (Vsup) |
10 V
|
|
Supply Voltage-Min (Vsup) |
2 V
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
15 V
|
Surface Mount |
YES
|
NO
|
Switch-off Time-Max |
435 ns
|
190 ns
|
Switch-on Time-Max |
450 ns
|
190 ns
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
MILITARY
|
Terminal Finish |
NICKEL PALLADIUM GOLD SILVER
|
TIN LEAD
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
7.5 mm
|
15.24 mm
|
Base Number Matches |
1
|
1
|
Neg Supply Voltage-Nom (Vsup) |
|
|
Package Equivalence Code |
|
DIP24,.6
|
Supply Current-Max (Isup) |
|
0.6 mA
|
|
|
|
Compare 74HC4067D,652 with alternatives
-
74HC4067D,652 vs CD74HC4067M96
-
74HC4067D,652 vs 74HC4067D,653
-
74HC4067D,652 vs 933715660652
-
74HC4067D,652 vs 933715660653
-
74HC4067D,652 vs CD74HC4067M96E4
-
74HC4067D,652 vs CD74HC4067MG4
-
74HC4067D,652 vs CD74HC4067ME4
-
74HC4067D,652 vs 74HC4067D
-
74HC4067D,652 vs CD74HC4067M96G4
Compare MC14067BCPD with alternatives