74HC4066D,653 vs 74LV4053BQ,115 feature comparison

74HC4066D,653 Nexperia

Buy Now Datasheet

74LV4053BQ,115 Nexperia

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NEXPERIA NEXPERIA
Part Package Code SOIC QFN
Package Description SOP-14 VQFN-16
Pin Count 14 16
Manufacturer Package Code SOT108-1 SOT763-1
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 6 Weeks 6 Weeks
Date Of Intro 1993-01-01
Samacsys Manufacturer Nexperia Nexperia
Analog IC - Other Type SPST SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDSO-G14 R-PDSO-N16
JESD-609 Code e4 e4
Length 8.65 mm 3.5 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 2
Number of Functions 4 3
Number of Terminals 14 16
Off-state Isolation-Nom 50 dB 50 dB
On-state Resistance Match-Nom 5 Ω 5 Ω
On-state Resistance-Max (Ron) 142 Ω 435 Ω
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP HVSON
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1 mm
Supply Voltage-Max (Vsup) 10 V 6 V
Supply Voltage-Min (Vsup) 2 V 1 V
Supply Voltage-Nom (Vsup) 4.5 V 2 V
Surface Mount YES YES
Switch-off Time-Max 45 ns 70 ns
Switch-on Time-Max 30 ns 97 ns
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3.9 mm 2.5 mm
Base Number Matches 1 1

Compare 74HC4066D,653 with alternatives

Compare 74LV4053BQ,115 with alternatives