74HC4051D,653
vs
74HC4051BQ,115
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
SOP
|
QFN
|
Package Description |
3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16
|
2.50 X 3.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-763-1, DHVQFN-16
|
Pin Count |
16
|
16
|
Manufacturer Package Code |
SOT109-1
|
SOT763-1
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
ALSO OPERATES ON VCC-VEE 2 V TO 10 V SUPPLY
|
ALSO OPERATES ON VCC-VEE 2 V TO 10 V SUPPLY
|
Analog IC - Other Type |
SINGLE-ENDED MULTIPLEXER
|
SINGLE-ENDED MULTIPLEXER
|
JESD-30 Code |
R-PDSO-G16
|
R-PQCC-N16
|
JESD-609 Code |
e4
|
e4
|
Length |
9.9 mm
|
3.5 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Channels |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Off-state Isolation-Nom |
50 dB
|
50 dB
|
On-state Resistance Match-Nom |
9 Ω
|
9 Ω
|
On-state Resistance-Max (Ron) |
180 Ω
|
180 Ω
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
HVQCCN
|
Package Equivalence Code |
SOP16,.25
|
LCC16,.1X.14,20
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
1 mm
|
Signal Current-Max |
0.025 A
|
0.025 A
|
Supply Voltage-Max (Vsup) |
10 V
|
10 V
|
Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Switch-off Time-Max |
87 ns
|
87 ns
|
Switch-on Time-Max |
104 ns
|
104 ns
|
Switching |
BREAK-BEFORE-MAKE
|
BREAK-BEFORE-MAKE
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
3.9 mm
|
2.5 mm
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
NXP
|
Supply Current-Max (Isup) |
|
0.32 mA
|
|
|
|
Compare 74HC4051D,653 with alternatives
-
74HC4051D,653 vs 935173810118
-
74HC4051D,653 vs HD74HC4051RP
-
74HC4051D,653 vs MC74HC4051AD
-
74HC4051D,653 vs 74HC4051D,652
-
74HC4051D,653 vs MC74HC4051ADR2G
-
74HC4051D,653 vs 935173810112
-
74HC4051D,653 vs MC74HC4051ADR2
-
74HC4051D,653 vs 74HC4051D-Q100
-
74HC4051D,653 vs MC74HC4051DR2
Compare 74HC4051BQ,115 with alternatives