74HC273D,652 vs 74HC273BQ,115 feature comparison

74HC273D,652 Nexperia

Buy Now Datasheet

74HC273BQ,115 Nexperia

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NEXPERIA NEXPERIA
Part Package Code SOP QFN
Package Description SOP-20 DHVQFN-20
Pin Count 20 20
Manufacturer Package Code SOT163-1 SOT764-1
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 1993-01-01 1993-01-01
Samacsys Manufacturer Nexperia Nexperia
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G20 R-PQCC-N20
JESD-609 Code e4 e4
Length 12.8 mm 4.5 mm
Load Capacitance (CL) 50 pF
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Moisture Sensitivity Level 1 1
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP HVQCCN
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Propagation Delay (tpd) 225 ns 225 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 1 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD SILVER
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 7.5 mm 2.5 mm
fmax-Min 24 MHz 24 MHz
Base Number Matches 1 1
Factory Lead Time 6 Weeks
Packing Method TR, 7 INCH

Compare 74HC273D,652 with alternatives

Compare 74HC273BQ,115 with alternatives