74058-8509 vs 74059-8563 feature comparison

74058-8509 Molex

Buy Now Datasheet

74059-8563 Molex

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOLEX LLC MOLEX LLC
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature POLARIZED, NO.OF SHIELDED CONTACTS: 25, PANEL MOUNTABLE POLARIZED, PANEL MOUNTABLE, NO.OF SHIELDED CONTACTS: 25
Body Breadth 0.669 inch 0.673 inch
Body Depth 0.484 inch 0.484 inch
Body Length 2.244 inch 2.244 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED AU ON NI
Contact Gender MALE MALE
Contact Material NOT SPECIFIED COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 13.5 mΩ 13.5 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 750VAC V 750VAC V
Durability 200 Cycles 200 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max .3892 N
Insulation Resistance 10000000000 Ω 10000000000 Ω
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED LIQUID CRYSTAL POLYMER GLASS FILLED LIQUID CRYSTAL POLYMER
MIL Conformance NO NO
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Contact Row Spacing 0.089 inch 0.089 inch
Mixed Contacts NO NO
Mounting Option 1 GUIDE PIN GUIDE PIN
Mounting Option 2 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 11 11
Number of Rows Loaded 6 6
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 1.143 mm 1.0922 mm
Plating Thickness 50u inch 30u inch
Rated Current (Signal) 1 A 1 A
Reference Standard UL, CSA UL
Terminal Pitch 2 mm 2 mm
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 175 175
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min .139 N
Base Number Matches 1 1
Contact Finish Termination TIN OVER NICKEL
Polarization Key POLARIZED KEY
Terminal Length 0.098 inch

Compare 74058-8509 with alternatives

Compare 74059-8563 with alternatives